Fischer Elektronik Heatsink, Power Semiconductors, 5.85K/W 32 mm 1 mm 46mm

Subtotal (1 unit)*

$209.64

(exc. GST)

$230.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$209.64

*price indicative

RS Stock No.:
577-652
Distrelec Article No.:
175-60-487
Mfr. Part No.:
SK 68 1000 SA
Brand:
Fischer Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Fischer Elektronik

Product Type

Heatsink

For Use With

Power Semiconductors

Length

1mm

Width

46mm

Height

32mm

Fastening

Screw

Thermal Resistance

5.85K/W

Colour

Black

Finish

Black Anodised

Standards/Approvals

No

Application

Cooling

RoHS Status: Exempt

COO (Country of Origin):
DE
The Fischer Elektronik Extruded Heatsinks for PCB Mounting feature transistor screw mounting for secure attachment to the PCB. The black anodised surface enhances both thermal conductivity and corrosion resistance, making it ideal for efficient heat dissipation in electronic applications.

Width is 46 mm

Height is 33 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy