Fischer Elektronik Heatsink, 3.6°C/W 28 mm 84 mm 55mm
- RS Stock No.:
- 189-8331
- Mfr. Part No.:
- SK96-84-SA
- Brand:
- Fischer Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$20.13
(exc. GST)
$22.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 181 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 99 | $20.13 |
| 100 - 249 | $19.94 |
| 250 - 499 | $19.56 |
| 500 + | $19.21 |
*price indicative
- RS Stock No.:
- 189-8331
- Mfr. Part No.:
- SK96-84-SA
- Brand:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| Product Type | Heatsink | |
| Length | 84mm | |
| Width | 55mm | |
| Height | 28mm | |
| Fastening | Screw | |
| Thermal Resistance | 3.6°C/W | |
| Colour | Black | |
| Finish | Black | |
| Compatible Package Type | TO-220 | |
| Standards/Approvals | RoHS | |
| Material | Aluminium | |
| Application | Cooling | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
Product Type Heatsink | ||
Length 84mm | ||
Width 55mm | ||
Height 28mm | ||
Fastening Screw | ||
Thermal Resistance 3.6°C/W | ||
Colour Black | ||
Finish Black | ||
Compatible Package Type TO-220 | ||
Standards/Approvals RoHS | ||
Material Aluminium | ||
Application Cooling | ||
- COO (Country of Origin):
- DE

3.6 → 8.1 K/W Heatsink for European Cards
Please note:
The pitch-free thread (marked M3) is profile-pressed and not standardised.
Suitable M 3 x 8 cylinder head screws with a thread diameter of 2.9 → 2.94 mm in accordance with DIN 84
Related links
- Fischer Elektronik Heatsink 2.5°C/W 28 mm 84 mm 52.3mm
- Fischer Elektronik Heatsink 4°C/W 28 mm 84 mm 32.3mm
- Fischer Elektronik Heatsink, 8.1°C/W 28 mm 84 mm 30mm
- Fischer Elektronik Heatsink 5°C/W 50 mm 84 mm 6mm
- Fischer Elektronik Heatsink 3°C/W 45 mm 84 mm 30mm
- Fischer Elektronik Heatsink 8°C/W 10.3 mm 84 mm 28mm
- Fischer Elektronik Heatsink, 7.5°C/W 28 mm 25 mm 32.3mm
- Fischer Elektronik Heatsink 8.1°C/W 28 mm 50 mm 30mm
