Fischer Elektronik Heatsink, All heat sinks with M profile thread, 3°C/W 45 mm 84 mm 30mm
- RS Stock No.:
- 722-6892
- Mfr. Part No.:
- SK 481/84 SA
- Brand:
- Fischer Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$20.95
(exc. GST)
$23.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 27 unit(s) ready to ship from another location
- Plus 90 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 99 | $20.95 |
| 100 - 249 | $20.66 |
| 250 - 499 | $20.14 |
| 500 + | $19.57 |
*price indicative
- RS Stock No.:
- 722-6892
- Mfr. Part No.:
- SK 481/84 SA
- Brand:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| For Use With | All heat sinks with M profile thread | |
| Product Type | Heatsink | |
| Length | 84mm | |
| Width | 30mm | |
| Height | 45mm | |
| Thermal Resistance | 3°C/W | |
| Fastening | Clip | |
| Colour | Black | |
| Series | ELS | |
| Finish | Black Anodised | |
| Standards/Approvals | No | |
| Application | Lock | |
| Material | Brass | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
For Use With All heat sinks with M profile thread | ||
Product Type Heatsink | ||
Length 84mm | ||
Width 30mm | ||
Height 45mm | ||
Thermal Resistance 3°C/W | ||
Fastening Clip | ||
Colour Black | ||
Series ELS | ||
Finish Black Anodised | ||
Standards/Approvals No | ||
Application Lock | ||
Material Brass | ||
- COO (Country of Origin):
- DE
Extruded Clip Mount Heat Sink
Black anodised surface finish
Related links
- Fischer Elektronik Heatsink 5°C/W 50 mm 84 mm 6mm
- Fischer Elektronik Heatsink 2.5°C/W 28 mm 84 mm 52.3mm
- Fischer Elektronik Heatsink 8°C/W 10.3 mm 84 mm 28mm
- Fischer Elektronik Heatsink 4°C/W 28 mm 84 mm 32.3mm
- Fischer Elektronik Heatsink, 5°C/W 45 mm 37.5 mm 30mm
- Fischer Elektronik Heatsink, 4.2°C/W 45 mm 50 mm 30mm
- Fischer Elektronik Heatsink, 5.5°C/W 45 mm 25 mm 30mm
- Fischer Elektronik Heatsink, PGA 45 mm 75 mm 30mm
