Schneider Electric Relay Heatsink, Solid State Relay (SSR) on Panel Mounting Relay, 0.7°C/W 139.7 mm 66.8 mm 120.7mm
- RS Stock No.:
- 180-0349
- Mfr. Part No.:
- SSRHP07
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$122.93
(exc. GST)
$135.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $122.93 |
*price indicative
- RS Stock No.:
- 180-0349
- Mfr. Part No.:
- SSRHP07
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Relay Heatsink | |
| For Use With | Solid State Relay (SSR) on Panel Mounting Relay | |
| Length | 66.8mm | |
| Width | 120.7mm | |
| Height | 139.7mm | |
| Thermal Resistance | 0.7°C/W | |
| Fastening | Panel Mount | |
| Series | Harmony Relay | |
| Finish | Black Anodised | |
| Standards/Approvals | RoHS | |
| Material | Aluminium | |
| Application | Cooling | |
| Surface Area | 1640cm² | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Relay Heatsink | ||
For Use With Solid State Relay (SSR) on Panel Mounting Relay | ||
Length 66.8mm | ||
Width 120.7mm | ||
Height 139.7mm | ||
Thermal Resistance 0.7°C/W | ||
Fastening Panel Mount | ||
Series Harmony Relay | ||
Finish Black Anodised | ||
Standards/Approvals RoHS | ||
Material Aluminium | ||
Application Cooling | ||
Surface Area 1640cm² | ||
- COO (Country of Origin):
- FR
Zelio Solid-State Relays offer slim interfaces, modular DIN rail and panel mount relays. A complete, innovative and compact solution for industrial applications.
Heat sink for panel mounting relay
- RS Stock No. 0346879
- Mfr. Part No. SSRHP07
Each
$67.93
- RS Stock No. 2275423
- Mfr. Part No. VXA-35-101E
Each
$4.44
- RS Stock No. 2275422
- Mfr. Part No. VXA-35-101E
Each (In a Box of 80)
$4.016
- RS Stock No. 1898599
- Mfr. Part No. SK42-100-SA
Each
$21.25
Related links
- Schneider Electric Heatsink 0.7°C/W 139.7 mm 66.8 mm 120.7mm
- Relay Heatsinks
- Fischer Elektronik Heatsink, Solid State Relay 10 mm 37.5 mm 33mm
- Fischer Elektronik Heatsink 0.95°C/W 25 mm 100 mm 200mm
- Fischer Elektronik Heatsink 0.35°C/W 40 mm 150 mm 300mm
- Fischer Elektronik Heatsink 1.35°C/W 40 mm 37.5 mm 160mm
- Fischer Elektronik Heatsink 1.4°C/W 27 mm 75 mm 150mm
- Panasonic Solid State Relay Through Hole Mount 10V dc Control










