Seifert Heatsink, 19°C/W 33 mm 27 mm 16mm
- RS Stock No.:
- 168-6217
- Mfr. Part No.:
- KL105.29SW
- Brand:
- Seifert
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$2.70
(exc. GST)
$2.97
(inc. GST)
- RS Stock No.:
- 168-6217
- Mfr. Part No.:
- KL105.29SW
- Brand:
- Seifert
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seifert | |
| Product Type | Heatsink | |
| Length | 27mm | |
| Width | 16mm | |
| Height | 33mm | |
| Fastening | Solder | |
| Thermal Resistance | 19°C/W | |
| Colour | Black | |
| Finish | Black Anodised | |
| Compatible Package Type | TO-220 | |
| Standards/Approvals | RoHS | |
| Material | Aluminium | |
| Application | Cooling | |
| Select all | ||
|---|---|---|
Brand Seifert | ||
Product Type Heatsink | ||
Length 27mm | ||
Width 16mm | ||
Height 33mm | ||
Fastening Solder | ||
Thermal Resistance 19°C/W | ||
Colour Black | ||
Finish Black Anodised | ||
Compatible Package Type TO-220 | ||
Standards/Approvals RoHS | ||
Material Aluminium | ||
Application Cooling | ||
- COO (Country of Origin):
- DE
KL 105 type heatsinks
Heatsinks for TO-220, TO-66 and SOT-32 housings.
Vertical mounting.
Related links
- Fischer Elektronik Heatsink, 3.9°C/W 33 mm 75 mm 46mm
- Fischer Elektronik Heatsink, 3°C/W 33 mm 100 mm 46mm
- Fischer Elektronik Heatsink, 5.5°C/W 33 mm 37.5 mm 46mm
- RS PRO Heatsink 4.5°C/W 33 mm 100 mm 46mm
- RS PRO Heatsink 6.4°C/W 33 mm 50 mm 46mm
- Malico Heatsink 2.5°C/W 33 mm 37.5 mm 37.5mm
- RS PRO Heatsink, 9°C/W 27 mm 35 mm 16mm
- Malico Heatsink 2.5kΩ/W 33 mm 37.5 mm 37.5mm

