Malico Heatsink, North Bridge Chip Set, 2.5kΩ/W 33 mm 37.5 mm 37.5mm
- RS Stock No.:
- 467-523
- Mfr. Part No.:
- CMBA024949
- Brand:
- Malico
Get a bulk buy discount
Add 100 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$19.38
(exc. GST)
$21.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 26 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 99 | $19.38 | - |
| 100 - 249 | $19.25 | - |
| 250 - 499 | $18.88 | 2% |
| 500 + | $18.48 | 4% |
*price indicative
- RS Stock No.:
- 467-523
- Mfr. Part No.:
- CMBA024949
- Brand:
- Malico
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Malico | |
| For Use With | North Bridge Chip Set | |
| Product Type | Heatsink | |
| Length | 37.5mm | |
| Width | 37.5mm | |
| Height | 33mm | |
| Thermal Resistance | 2.5kΩ/W | |
| Fastening | Screw | |
| Colour | Black | |
| Series | CMBA024949 | |
| Finish | Black Anodised | |
| Compatible Package Type | BGA | |
| Standards/Approvals | Plastic (UL94-V0) | |
| Application | North Bridge Chip Set | |
| Material | Aluminium Alloy 6063 | |
| Select all | ||
|---|---|---|
Brand Malico | ||
For Use With North Bridge Chip Set | ||
Product Type Heatsink | ||
Length 37.5mm | ||
Width 37.5mm | ||
Height 33mm | ||
Thermal Resistance 2.5kΩ/W | ||
Fastening Screw | ||
Colour Black | ||
Series CMBA024949 | ||
Finish Black Anodised | ||
Compatible Package Type BGA | ||
Standards/Approvals Plastic (UL94-V0) | ||
Application North Bridge Chip Set | ||
Material Aluminium Alloy 6063 | ||
- COO (Country of Origin):
- TW
Northbridge Heatsink
Northbridge heatsink cooling solution, with spring and pin fixings for through board mounting.
Precision forged for high surface area
Base thickness 2.6mm
Mounting pins for good mechanical integrity
BGA Heatsinks
- RS Stock No. 0467551
- Mfr. Part No. CMBA054949
Each
$37.97
- RS Stock No. 2212154
- Mfr. Part No. SK75-37,5TO220
Each
$6.78
- RS Stock No. 7226906
- Mfr. Part No. SK 574/37,5 SA
Each
$8.84
- RS Stock No. 1898173
- Mfr. Part No. SK85-37,5-SA
Each
$37.86
Related links
- Malico Heatsink 2.5°C/W 33 mm 37.5 mm 37.5mm
- Malico Heatsink, Clip 10 mm 37.5 mm 37.5mm
- Arcol Ohmite Heatsink BGA 12.5 mm 37.5 mm 37.5mm
- Fischer Elektronik Heatsink, 5.5°C/W 33 mm 37.5 mm 46mm
- Fischer Elektronik Heatsink 1.8°C/W 37.5 mm 37.5 mm
- Fischer Elektronik Heatsink, 8K/W 20 mm 37.5 mm 32mm
- Fischer Elektronik Heatsink 10K/W 14 mm 37.5 mm 32mm
- Fischer Elektronik Heatsink 11°C/W 10.3 mm 37.5 mm 28mm












