Fischer Elektronik Heatsink, PGA, 3.75K/W 24 mm 37.5 mm 65mm
- RS Stock No.:
- 577-600
- Distrelec Article No.:
- 304-65-453
- Mfr. Part No.:
- SK 18 37,5 SA-CB
- Brand:
- Fischer Elektronik
Subtotal (1 pack of 10 units)*
$81.20
(exc. GST)
$89.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $81.20 | $8.12 |
*price indicative
- RS Stock No.:
- 577-600
- Distrelec Article No.:
- 304-65-453
- Mfr. Part No.:
- SK 18 37,5 SA-CB
- Brand:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| Product Type | Heatsink | |
| For Use With | PGA | |
| Length | 37.5mm | |
| Width | 65mm | |
| Height | 24mm | |
| Thermal Resistance | 3.75K/W | |
| Colour | Black | |
| Finish | Black Anodised | |
| Standards/Approvals | No | |
| Application | Cooling | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
Product Type Heatsink | ||
For Use With PGA | ||
Length 37.5mm | ||
Width 65mm | ||
Height 24mm | ||
Thermal Resistance 3.75K/W | ||
Colour Black | ||
Finish Black Anodised | ||
Standards/Approvals No | ||
Application Cooling | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Fischer Elektronik Standard Extruded Heatsinks feature a black anodised surface, offering enhanced corrosion resistance and improved thermal performance. They can be custom processed with individual CNC machining to meet specific requirements, including achieving the desired length for optimal fit and performance in various applications.
Width is 65 mm
Height is 24 mm
- RS Stock No. 4896158
- Mfr. Part No. MBH42.5002-12P/2.6
Each
$10.20
- RS Stock No. 6744759
- Mfr. Part No. ICK BGA 27x27x10
Each
$4.67
- RS Stock No. 1899097
- Mfr. Part No. FK237SA220O
Each
$4.59
- RS Stock No. 0577611
- Mfr. Part No. SK 56 100 SA
Each
$56.37
Related links
- Fischer Elektronik Heatsink 1.8°C/W 37.5 mm 37.5 mm
- Fischer Elektronik Heatsink, 5°C/W 45 mm 37.5 mm 30mm
- Fischer Elektronik Heatsink 8°C/W 50 mm 37.5 mm 6mm
- Fischer Elektronik Heatsink 11°C/W 10.3 mm 37.5 mm 28mm
- Fischer Elektronik Heatsink 5°C/W 28 mm 37.5 mm 52.3mm
- Fischer Elektronik Heatsink 6.5°C/W 28 mm 37.5 mm 32.3mm
- Fischer Elektronik Heatsink, PCBs 25 mm 37.5 mm 97mm
- Fischer Elektronik Heatsink, 5.5°C/W 33 mm 37.5 mm 46mm











