RS PRO Heating Element, 254mm, 101.6 mm, Mica Strip, 1.6 kW, 230V ac

Get a bulk buy discount

Add 5 more to save $104.90

View bulk pricing options

Subtotal (1 unit)*

$118.53

(exc. GST)

$130.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$118.53-
5 +$97.55$104.90

*price indicative

RS Stock No.:
921-0082
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Element Type

Mica Strip

Product Type

Heating Element

Power Rating

1.6kW

Overall Length

254mm

Overall Width

101.6mm

Standards/Approvals

No

Supply Voltage

230V ac

COO (Country of Origin):
IN

RS PRO 4 x 10in Mica Strip Heater (1600W)


The Strip style heating element is constructed from high grade Mica insulation providing excellent electrical insulation at high temperatures and superb resistance to moisture. A reliable and hardwearing heater strip with a tough metal sheath featuring a high level of oxidation resistance. ;The Nickel Chromium resistance wire has been evenly wound for an accurate and uniform spread of heat avoiding hot spots. Terminated in a standard 10in fibreglass lead the 10in strip heating element is tough, reliable and ideal for workshops and industrial applications.

Features and Benefits


  • Strip style heating element

  • Voltage rating of 230V

  • Power rating of 1600W

  • High temperature oxidation resistance metal sheath

  • High grade mica insulation

  • Nickel Chromium resistance wire

  • Dimensions of 4 x 10in

  • 10 in fibreglass lead wire termination

  • Why RS PRO?


    RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy