RS PRO Heating Element, 127mm, 76.2 mm, Mica Strip, 600 W, 230V ac

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 unit)*

$28.91

(exc. GST)

$31.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 304 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$28.91-
5 +$23.7817%

*price indicative

RS Stock No.:
921-0032
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Element Type

Mica Strip

Product Type

Heating Element

Power Rating

600W

Overall Length

127mm

Overall Width

76.2mm

Standards/Approvals

No

Supply Voltage

230V ac

COO (Country of Origin):
IN

RS PRO 3 x 5in Mica Strip Heater (600W)


The Strip style heating element is constructed from high grade Mica insulation providing excellent electrical insulation at high temperatures and superb resistance to moisture. A reliable and hardwearing heater strip with a tough metal sheath featuring a high level of oxidation resistance.

The Nickel Chromium resistance wire has been evenly wound for an accurate and uniform spread of heat avoiding hot spots. Terminated in a standard 10in fibreglass lead the 5in strip heating element is tough, reliable and ideal for workshops and industrial applications.

Features and Benefits


Strip style heating element

Voltage rating of 230V

Power rating of 600W

High temperature oxidation resistance metal sheath

High grade mica insulation

Nickel Chromium resistance wire

Dimensions of 3 x 5in

10 in fibreglass lead wire termination

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy