RS PRO Heating Element, 50mm, Cartridge Heater, 200 W, 220V ac

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$20.84

(exc. GST)

$22.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 863 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$20.84
10 - 49$19.79
50 +$18.80

*price indicative

RS Stock No.:
860-6912
Distrelec Article No.:
304-19-890
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Heating Element

Element Type

Cartridge Heater

Power Rating

200W

Overall Length

50mm

Standards/Approvals

No

Supply Voltage

220V ac

COO (Country of Origin):
IN

RS PRO Heating Element, 50 mm, 200 W, 220 V AC


This tubular heating element from RS PRO is suitable for warming up a wide range of components and metal plates. It's commonly used in applications such as hot stamping and printing, packaging applications and test instruments.

The cartridge heater has been cleverly designed to slide into both metric and imperial drill hole sizes. We recommend that you consider what you intend to use it for before reaching for the drill, however, as the element needs to be fitted tightly for it to work (note that it has a diameter of 10 mm).

The heating element comes fitted with a fibreglass-insulated, 10-inch lead wire that can tolerate high temperatures up to +450°C. This flexible wire has been designed not to fray, thanks to the deep holes in its ceramic cap.

This heating cartridge has been exhaustively tested to meet the RS PRO brand's high standards of safety and quality.

Features and Benefits


• Cartridge heater

• Power rating of 200 W

• Supply voltage of 220 V AC

• Diameter of 10 mm

• Length of 50 mm

• Lead length of 10 inches

• Nickel-chromium resistance wire for maximum heater life

• TIG-welded end disc prevents contamination and moisture absorption

• Fibreglass lead wire insulation

• RoHS-compliant on restricted hazardous substances

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy