RS PRO Heating Element, 40mm, Cartridge Heater, 200 W, 220V ac

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$43.13

(exc. GST)

$47.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 360 unit(s) ready to ship from another location
  • Plus 25 unit(s) shipping from 25 November 2026
  • Plus 100 unit(s) shipping from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$43.13
10 - 49$40.96
50 +$38.92

*price indicative

RS Stock No.:
860-6909
Distrelec Article No.:
304-07-266
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Element Type

Cartridge Heater

Product Type

Heating Element

Power Rating

200W

Overall Length

40mm

Standards/Approvals

No

Supply Voltage

220V ac

COO (Country of Origin):
IN

RS PRO Heating Element, 40 mm, 200 W, 220 V AC


Need a safe and reliable heater for your heavy-duty commercial environment? This compact yet robust cartridge heater from RS PRO is suitable for heating a wide range of components and metal plates, from test instruments to packaging and plastics applications.

The heating element's lead wire is insulated with fibreglass, so it can withstand temperatures up to +450°C. Its flexible, 10-inch-long lead comes with deep holes in its ceramic cap, which help stop it fraying when bent. A nickel-chromium resistance wire optimises the heater's lifetime.

The cartridge heater can slide into holes drilled with either metric or imperial drill sizes – note that a snug fit is necessary for efficient operation. This cartridge is 10 mm in diameter and 40 mm long.

As part of the tried and trusted RS PRO range, this heating element has undergone rigorous quality controls to ensure a safe product.

Features and Benefits


• Cartridge heater

• Power rating of 200 W

• Supply voltage of 220 V AC

• Diameter of 10 mm

• Length of 40 mm

• Lead length of 10 inches

• Nickel-chromium resistance wire for maximum heater life

• TIG-welded end disc prevents contamination and moisture absorption

• Fibreglass lead wire insulation

• RoHS-compliant for restricted hazardous substances

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy