RS PRO Heating Element, 100mm, Cartridge Heater, 200 W, 220V ac

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$56.44

(exc. GST)

$62.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 423 unit(s) ready to ship from another location
  • Plus 60 unit(s) shipping from 07 April 2027
  • Plus 60 unit(s) shipping from 28 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$56.44
10 - 49$53.64
50 +$50.92

*price indicative

RS Stock No.:
860-6889
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Element Type

Cartridge Heater

Product Type

Heating Element

Power Rating

200W

Overall Length

100mm

Standards/Approvals

No

Supply Voltage

220V ac

COO (Country of Origin):
IN

RS PRO Heating Element, 100 mm, 200 W, 220 V AC


This compact and versatile cartridge heater from RS PRO is a great choice for localised heating of a diverse range of metal plates and components. Commonly found in industrial environments, these type of heating elements are well-suited to manufacturing, packaging and printing applications, for example.

The heating element has a nickel-chromium resistance wire for improved longevity, and a TIG-welded end disc to prevent contamination and moisture absorption. It's designed to slide easily into holes that you can drill with metric or imperial drill sizes – note, however, that the element needs to be fitted snugly to operate correctly.

The lead wire is insulated with fibreglass to withstand temperatures up to +450°C. The flexible lead has deep holes punctured into a ceramic cap at the end to keep it from fraying when bent. This RS PRO quality product has been rigorously tested to ensure its reliability and safety.

Features and Benefits


• Cartridge heater

• Power rating of 200 W

• Supply voltage of 220 V AC

• Diameter of 10 mm

• Length of 100 mm

• Lead length of 10 inches

• Nickel-chromium resistance wire for maximum heater life

• TIG-welded end disc prevents contamination and moisture absorption

• Fibreglass lead wire insulation

• RoHS-compliant for hazardous substances

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy