RS PRO Heating Element, 125mm, Cartridge Heater, 250 W, 220V ac
- RS Stock No.:
- 860-6892
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save 6%
View bulk pricing optionsSubtotal (1 unit)*
$56.84
(exc. GST)
$62.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 119 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $56.84 | - |
| 10 - 49 | $52.87 | 6% |
| 50 + | $43.50 | 23% |
*price indicative
- RS Stock No.:
- 860-6892
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Heating Element | |
| Element Type | Cartridge Heater | |
| Power Rating | 250W | |
| Overall Length | 125mm | |
| Standards/Approvals | RoHS | |
| Supply Voltage | 220V ac | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Heating Element | ||
Element Type Cartridge Heater | ||
Power Rating 250W | ||
Overall Length 125mm | ||
Standards/Approvals RoHS | ||
Supply Voltage 220V ac | ||
- COO (Country of Origin):
- IN
RS PRO Heating Element, 125 mm, 500 W, 220 V AC
Heat a wide range of metal plates and components with this tubular heating element from RS PRO. This sturdy little cartridge heater is well-suited to plastics and packaging applications as well as other industrial environments where there's a need to apply targeted heat.
The heating elements are constructed so that they can slide easily into drill holes, both metric and imperial sizes. Note that the heater must fit in tightly in order to work as designed, so it's recommended that you consider the intended use before ordering. This cartridge is 125 mm long with a diameter of 10 mm.
The heating cartridge is fitted with a 10-inch lead wire that's insulated with fibreglass to withstand a maximum temperature of +450°C. The deep holes set into the lead's ceramic cap are there to stop it fraying when bent.
This product is part of our tried and tested RS PRO series.
Features and Benefits
• Cartridge heater
• Power rating of 500 W
• Supply voltage of 220 V AC
• Diameter of 10 mm
• Length of 125 mm
• Lead length of 10 inches
• Nickel-chromium resistance wire for maximum heater life
• TIG-welded end disc prevents contamination and moisture absorption
• Fibreglass lead wire insulation
• RoHS-compliant for restricted use of hazardous substances
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Heating Element Cartridge Heater 220V ac
- RS PRO Heating Element Cartridge Heater 220V ac
- RS PRO Heating Element Cartridge Heater 220V ac
- RS PRO Heating Element Cartridge Heater 220V ac
- RS PRO Heating Element Cartridge Heater 220V ac
- RS PRO Heating Element Cartridge Heater 220V ac
- RS PRO Heating Element Cartridge Heater 220V ac
- RS PRO Heating Element Cartridge Heater 220V ac
