RS PRO Heating Element, 125mm, Cartridge Heater, 400 W, 220V ac

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$53.29

(exc. GST)

$58.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 198 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$53.29
10 - 49$51.32
50 +$42.25

*price indicative

RS Stock No.:
860-7129
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Heating Element

Element Type

Cartridge Heater

Power Rating

400W

Overall Length

125mm

Standards/Approvals

RoHS

Supply Voltage

220V ac

COO (Country of Origin):
IN

RS PRO Heating Element, 125 mm, 400 W, 220 V AC


Use this cartridge heater from RS PRO for a wide range of high-temperature immersion heating applications. It's small enough to be passed easily through a tank wall for direct heating in compact spaces.

The unit's wires are insulated with fibreglass that can sustain temperatures of up to +450°C. Its robust ceramic cap protects the heating element from vibrations and impacts. The cap has deep holes to prevent the wires from fraying when bent for a long and efficient operating lifetime. The nickel-chromium resistance wire is corrosion-resistant, so it won't rust in harsh environments.

Components such as this one are typically used in warehouses, workshops and other industrial settings. We recommend that you use this heater with a temperature sensor and control system in order to prevent excess heating.

Features and Benefits


  • Diameter of 6.5 mm

  • Cartridge heater element type

  • Lead length of 10 in

  • Length of 125 mm

  • Power rating of 400 W

  • Supply voltage of 220 V AC

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy