RS PRO Heating Element, 100mm, Cartridge Heater, 250 W, 220V ac

Get a bulk buy discount

Add 10 more to save $51.90

View bulk pricing options

Subtotal (1 unit)*

$104.91

(exc. GST)

$115.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 209 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$104.91-
10 - 49$99.72$51.90
50 +$94.71$510.00

*price indicative

RS Stock No.:
860-7126
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Heating Element

Element Type

Cartridge Heater

Power Rating

250W

Overall Length

100mm

Standards/Approvals

RoHS

Supply Voltage

220V ac

COO (Country of Origin):
IN

RS PRO Heating Element, 100 mm, 250 W, 220 V AC


Use this cartridge heater from RS PRO for immersion heating at high temperatures. As the leads are made from fibreglass-insulated wire, the unit can handle temperatures of up to +450°C. Its compact size means you can pass it through a tank wall for localised heating in small spaces.

The unit features a robust ceramic cap that protects it against vibrations and impacts. The cap's deep holes prevent the wires from fraying when bent for a long service life. The heating element is made with a nickel-chromium resistance wire that's rust and corrosion-resistant, so you're assured sustained performance in harsh environments.

Heating elements such as this one are typically used in industrial settings, including warehouses and workshops. To prevent excess heating, we strongly recommend that you use this heater with a temperature sensor and control system.

Features and Benefits


  • Diameter of 6.5 mm

  • Cartridge heater element type

  • Lead length of 10 in

  • Length of 100 mm

  • Power rating of 250 W

  • Supply voltage of 220 V AC

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy