DBK Enclosures Heating Element Enclosure Heating Element, 100mm, 75 mm, Self regulating PTC heater, 70 W, 12V ac/dc, 30
- RS Stock No.:
- 725-6493
- Mfr. Part No.:
- HPG-2/12-75X35-12-30
- Brand:
- DBK Enclosures
Get a bulk buy discount
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$39.53
(exc. GST)
$43.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship
- Plus 208 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $39.53 | - |
| 25 - 49 | $39.05 | 1% |
| 50 - 99 | $38.34 | 3% |
| 100 + | $37.60 | 4% |
*price indicative
- RS Stock No.:
- 725-6493
- Mfr. Part No.:
- HPG-2/12-75X35-12-30
- Brand:
- DBK Enclosures
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DBK Enclosures | |
| Product Type | Heating Element Enclosure Heating Element | |
| Element Type | Self regulating PTC heater | |
| Power Rating | 70W | |
| Overall Length | 100mm | |
| Overall Width | 75mm | |
| Standards/Approvals | No | |
| Supply Voltage | 12V ac/dc, 30V ac/dc | |
| Select all | ||
|---|---|---|
Brand DBK Enclosures | ||
Product Type Heating Element Enclosure Heating Element | ||
Element Type Self regulating PTC heater | ||
Power Rating 70W | ||
Overall Length 100mm | ||
Overall Width 75mm | ||
Standards/Approvals No | ||
Supply Voltage 12V ac/dc, 30V ac/dc | ||
- COO (Country of Origin):
- CN
Compact PTC Heater Elements
Self regulating PTC heater
Protection Class II
Lead wire silicone, UL 3135, white, AWG20, Length = 100±5mm
Termination 6mm splice crimp
DIN Rail Mount Enclosure Heaters
Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware.
Related links
- DBK Enclosures Heating Element Enclosure Heating Element 75 mm 18 W 30
- DBK Enclosures Heating Element Enclosure Heating Element 40 mm 15 W 30
- DBK Enclosures Heating Element Enclosure Heating Element 60 mm 30 W 30
- DBK Enclosures Heating Element Enclosure Heating Element 75 mm 70 W
- DBK Enclosures Heating Element Enclosure Heating Element 75 mm 200 W
- DBK Enclosures Heating Element Enclosure Heating Element 75 mm 145 W
- DBK Enclosures Heating Element Enclosure Heating Element 75 mm 160 W
- DBK Enclosures Heating Element Enclosure Heating Element 75 mm 180 W
