RS PRO Ceramic Heating Element, 203.2mm, 1.375 in, Ceramic Heating Element, 400 W, 240V ac
- RS Stock No.:
- 724-1747
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$288.47
(exc. GST)
$317.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $288.47 |
| 5 + | $259.64 |
*price indicative
- RS Stock No.:
- 724-1747
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Element Type | Ceramic Heating Element | |
| Product Type | Ceramic Heating Element | |
| Power Rating | 400W | |
| Overall Length | 203.2mm | |
| Overall Width | 1.375in | |
| Standards/Approvals | RoHS | |
| Supply Voltage | 240V ac | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Element Type Ceramic Heating Element | ||
Product Type Ceramic Heating Element | ||
Power Rating 400W | ||
Overall Length 203.2mm | ||
Overall Width 1.375in | ||
Standards/Approvals RoHS | ||
Supply Voltage 240V ac | ||
- COO (Country of Origin):
- US
RS PRO Ceramic Heating Element, 8 in, 400 W, 240 V DC
This finned strip heater from RS PRO is a reliable heat source where surface heating is required, such as in plates, dies and moulds. A controlled coil-heating process ensures uniform heating over the entire active surface, while slotted tabs allow for gradual linear expansion during the initial heat-up period. Apart from surface applications, these heating elements are also commonly used in air heating and defrosting applications like drying cabinets, baking ovens and car thawing. In industrial settings, they are commonly used in the manufacturing of air conditioners, ovens and food-packaging equipment.
Made from high-grade materials, this ceramic heating element uses high-temperature resistance alloy wires, a corrosion-resistant aluminised steel sheath and cadmium plated steel fins to ensure durability. Special refractory materials provide excellent heat-transfer characteristics with superior insulation. As part of the RS PRO series, this heating element is tested for quality and consistency.
Features and Benefits
• RS PRO ceramic heating element
• Finned strip heater for free or forced heating applications
• Dimensions of 203.2 mm x 50.8 mm x 28.57 mm
• Power rating of 400 W
• Supply voltage of 240 V AC
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Ceramic Heating Element 1.375 in 1 kW, 240V ac
- RS PRO Ceramic Heating Element 1.375 in 2.5 kW, 240V ac
- RS PRO Ceramic Heating Element 60 mm 400 W, 230V ac
- RS PRO Heating Element 101.6 mm 1.3 kW, 230V ac
- RS PRO Heating Element 50.8 mm 650 W, 230V ac
- RS PRO Heating Element 76.2 mm 950 W, 230V ac
- RS PRO Ceramic Heating Element 60 mm 500 W, 230V ac
- RS PRO Ceramic Heating Element 60 mm 250 W, 230V ac
