RS PRO Ceramic Heating Element, 245mm, 60 mm, Ceramic Heating Element, 400 W, 230V ac

Get a bulk buy discount

Add 5 more to save $72.40

View bulk pricing options

Subtotal (1 unit)*

$81.81

(exc. GST)

$89.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 69 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$81.81-
5 +$67.33$72.40

*price indicative

RS Stock No.:
196-6462
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Ceramic Heating Element

Element Type

Ceramic Heating Element

Power Rating

400W

Overall Length

245mm

Overall Width

60mm

Standards/Approvals

RoHS

Supply Voltage

230V ac

RS PRO Ceramic Heating Element, 245 mm, 400 W, 230 V AC


This curved ceramic heating element from RS PRO is suitable for curing both coats of paint and plastic weldings. Because it can convert up to 96% of the input power into heat, it's also highly energy efficient.

The wire in this heating element is embedded inside the heater itself. It creates long-wave infrared in parallel rays, while the special curved design focuses heat exactly where you need it for a very efficient curing process. The glazed ceramic construction helps protect the unit from corrosion.

This long-lasting heating element has a working life of between 5,000 and 10,000 hours. It's power rated at 400 W, with a supply voltage of 230 V AC. Heaters of this kind are typically used in manufacturing applications.

Part of the reliable RS PRO range, this product has been extensively tested for quality and safety.

Features and Benefits


• Curved ceramic heating element

• Power rating of 400 W

• Supply voltage of 230 V

• Length of 245 mm

• Width of 60 mm

• Thickness of 31 mm

• Maximum surface temperature of +700°C

• Working life of 5000-10,000 hours

• Complies with ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards

• RoHS (Restriction of Hazardous Substances) compliant

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy