RS PRO Ceramic Heating Element, 122mm, 60 mm, Ceramic Heating Element, 250 W, 230V ac
- RS Stock No.:
- 348-9002
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$82.98
(exc. GST)
$91.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 30 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $82.98 |
| 5 + | $68.29 |
*price indicative
- RS Stock No.:
- 348-9002
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ceramic Heating Element | |
| Element Type | Ceramic Heating Element | |
| Power Rating | 250W | |
| Overall Length | 122mm | |
| Overall Width | 60mm | |
| Standards/Approvals | RoHS | |
| Supply Voltage | 230V ac | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ceramic Heating Element | ||
Element Type Ceramic Heating Element | ||
Power Rating 250W | ||
Overall Length 122mm | ||
Overall Width 60mm | ||
Standards/Approvals RoHS | ||
Supply Voltage 230V ac | ||
RS PRO Ceramic Heating Elements
Revolutionise your manufacturing process with this curved ceramic heating element. Perfect for curing plastic welding and coats of paint, it's ideal for longwave radiation, heating, and drying across various industrial applications.
Our ceramic heating element converts up to 96% of input power into heat, making it incredibly energy efficient. It boasts a maximum operating temperature of +700 °C and operates on a supply voltage of 230 V AC. The embedded wire generates long-wave infrared in parallel rays, and the concave shape enhances efficiency by focusing heat precisely where you need it.
The glazed ceramic design protects the element from corrosion and ensures durability, with an impressive working life of 5,000 to 10,000 hours. As a top-quality RS PRO product, it has undergone extensive testing for consistency and complies with the RoHS Directive, ensuring minimal content of restricted hazardous substances.
Features and Benefits
Dimensions
Application
Multi-Purpose Process Heaters
In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.
Note
Stock Item 376-2672 has a built in Thermocoupler and is 4 wire.
Warning
These heaters shall only be used where adequate electrical, thermal and mechanical barriers are provided to prevent access to hazardous parts without the use of a tool.
Related links
- RS PRO Ceramic Heating Element 60 mm 250 W, 230V ac
- RS PRO Ceramic Heating Element 60 mm 125 W, 230V ac
- RS PRO Ceramic Heating Element 60 mm 650 W, 230V ac
- RS PRO Ceramic Heating Element 60 mm 500 W, 230V ac
- RS PRO Ceramic Heating Element 60 mm 325 W, 230V ac
- RS PRO Ceramic Heating Element 60 mm 150 W, 230V ac
- RS PRO Ceramic Heating Element 60 mm 750 W, 230V ac
- RS PRO Ceramic Heating Element 60 mm 350 W, 230V ac
