DBK Enclosures Enclosure Heating Element, 157.5mm, 35 mm, 65 W, 100V ac/dc, 240 V ac/dc
- RS Stock No.:
- 716-6100
- Mfr. Part No.:
- FGBL200H65
- Brand:
- DBK Enclosures
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$77.66
(exc. GST)
$85.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 26 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 25 November 2026
- Plus 10 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $77.66 |
| 25 - 49 | $76.31 |
| 50 - 99 | $74.35 |
| 100 + | $72.33 |
*price indicative
- RS Stock No.:
- 716-6100
- Mfr. Part No.:
- FGBL200H65
- Brand:
- DBK Enclosures
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DBK Enclosures | |
| Product Type | Enclosure Heating Element | |
| Power Rating | 65W | |
| Overall Length | 157.5mm | |
| Overall Width | 35mm | |
| Standards/Approvals | No | |
| Supply Voltage | 100V ac/dc, 240V ac/dc | |
| Select all | ||
|---|---|---|
Brand DBK Enclosures | ||
Product Type Enclosure Heating Element | ||
Power Rating 65W | ||
Overall Length 157.5mm | ||
Overall Width 35mm | ||
Standards/Approvals No | ||
Supply Voltage 100V ac/dc, 240V ac/dc | ||
- COO (Country of Origin):
- HK
Blizzard PTC Heating Elements
Dynamic natural convection heating
Optimized for low inrush current
Compact and powerful design
Self regulating, highest power at low ambient
Finger-guard with integrated terminal block
Terminal block UL94V-0 12-24AWG
Stainless steel 35mm DIN rail clip
Approved Heater Component KSOT2/8, E319928
Note
For optimum performance mount vertically
Related links
- DBK Enclosures Heating Element Enclosure Heating Element 57 mm 100V ac/dc, 240 V ac/dc
- DBK Enclosures Enclosure Heating Element 8.5 mm 20 W 240 V ac/dc
- DBK Enclosures Enclosure Heating Element 8.5 mm 70 W 240 V ac/dc
- DBK Enclosures Enclosure Heating Element 8.5 mm 10 W 240 V ac/dc
- DBK Enclosures Enclosure Heating Element 8.5 mm 110 W 240 V ac/dc
- DBK Enclosures Enclosure Heating Element 8.5 mm 30 W 240 V ac/dc
- DBK Enclosures Enclosure Heating Element 8.5 mm 25 W 240 V ac/dc
- DBK Enclosures Enclosure Heating Element 8.5 mm 50 W 240 V ac/dc
