DBK Enclosures Enclosure Heating Element, 50mm, 8.5 mm, PTC Conductive Heating Element, 25 W, 100V ac/dc, 240 V ac/dc
- RS Stock No.:
- 299-5736
- Mfr. Part No.:
- FG14742.1
- Brand:
- DBK Enclosures
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$32.16
(exc. GST)
$35.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 208 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $32.16 |
| 25 - 49 | $31.62 |
| 50 - 99 | $30.81 |
| 100 + | $29.99 |
*price indicative
- RS Stock No.:
- 299-5736
- Mfr. Part No.:
- FG14742.1
- Brand:
- DBK Enclosures
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DBK Enclosures | |
| Product Type | Enclosure Heating Element | |
| Element Type | PTC Conductive Heating Element | |
| Power Rating | 25W | |
| Overall Length | 50mm | |
| Overall Width | 8.5mm | |
| Standards/Approvals | No | |
| Supply Voltage | 100V ac/dc, 240V ac/dc | |
| Select all | ||
|---|---|---|
Brand DBK Enclosures | ||
Product Type Enclosure Heating Element | ||
Element Type PTC Conductive Heating Element | ||
Power Rating 25W | ||
Overall Length 50mm | ||
Overall Width 8.5mm | ||
Standards/Approvals No | ||
Supply Voltage 100V ac/dc, 240V ac/dc | ||
- COO (Country of Origin):
- GB
Conduction/Convection
From DBK enclosures, this range of conduction/convection PTC heating elements are 'Self regulating' and housed in a compact flat alloy construction, allowing perfect heat transmission to the thermal medium. This means that no thermal cut-out or thermostat is required. These conduction/convection heaters are ideal for use in electrical enclosures, high technology and street cabinets.
Approvals
VDE, UL, CSA
Related links
- DBK Enclosures Heating Element Enclosure Heating Element 8.5 mm 15 W, 100V
- DBK Enclosures Enclosure Heating Element 8.5 mm 10 W 240 V ac/dc
- DBK Enclosures Enclosure Heating Element 8.5 mm 20 W 240 V ac/dc
- DBK Enclosures Enclosure Heating Element 8.5 mm 30 W 240 V ac/dc
- DBK Enclosures Enclosure Heating Element 8.5 mm 70 W 240 V ac/dc
- DBK Enclosures Enclosure Heating Element 8.5 mm 110 W 240 V ac/dc
- DBK Enclosures Enclosure Heating Element 8.5 mm 50 W 240 V ac/dc
- DBK Enclosures Heating Element 8.5 mm 20 W 240 V ac/dc
