DBK Enclosures Enclosure Heating Element, 75mm, 8.5 mm, PTC Conductive Heating Element, 50 W, 100V ac/dc, 240 V ac/dc

Get a bulk buy discount

Add 25 more to save $18.25

View bulk pricing options

Subtotal (1 unit)*

$61.66

(exc. GST)

$67.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 135 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$61.66-
25 - 49$60.93$18.25
50 - 99$59.80$93.00
100 +$58.67$299.00

*price indicative

RS Stock No.:
299-5922
Mfr. Part No.:
FG13560.0
Brand:
DBK Enclosures
Find similar products by selecting one or more attributes.
Select all

Brand

DBK Enclosures

Element Type

PTC Conductive Heating Element

Product Type

Enclosure Heating Element

Power Rating

50W

Overall Length

75mm

Overall Width

8.5mm

Standards/Approvals

No

Supply Voltage

100V ac/dc, 240V ac/dc

Conduction/Convection


From DBK enclosures, this range of conduction/convection PTC heating elements are 'Self regulating' and housed in a compact flat alloy construction, allowing perfect heat transmission to the thermal medium. This means that no thermal cut-out or thermostat is required. These conduction/convection heaters are ideal for use in electrical enclosures, high technology and street cabinets.

Approvals

VDE, UL, CSA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy