RS PRO Heating Element, 62.5 mm, Quartz, 250 W, 230V ac

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$37.54

(exc. GST)

$41.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$37.54
5 +$33.77

*price indicative

RS Stock No.:
376-2515
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Heating Element

Element Type

Quartz

Power Rating

250W

Overall Width

62.5mm

Standards/Approvals

RoHS

Supply Voltage

230V ac

RS PRO Enclosed Quartz Infrared Heating Element (250W)


A Quartz infrared heating element that reaches operating temperature within seconds of power on for use in industrial applications where an instant heat source is required.;Consisting of a wound resistance coil run through a series of parrel Quartz tubes encased within a highly reflective Aluminised Steel housing ensuring minimum heat and radiation loss from the rear of the heater.;Mounted easily using the two M5 x 30mm screws at the rear of the unit and capable of installation into reflectors, projectors and panels.;Ideal for use in systems that require zone control or long off cycles due to the rapid heat response.

Features and Benefits


  • Quartz infrared heating element

  • Suitable for medium wave infrared curing, heating and drying

  • Supply voltage 230V ac

  • Power rating of 250W

  • Aluminised Steel housing

  • Two M5 x 30mm mounting bolts on the rear

  • 100mm lead length

  • Medium wave infrared energy 1.5 to 5.6 microns

  • Dimensions of 247 x 62.5mm

  • Why RS PRO?


    RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy