RS PRO Heating Element, 123.5mm, 62.5 mm, Quartz, 325 W, 230V ac

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$86.64

(exc. GST)

$95.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$86.64
5 +$71.32

*price indicative

RS Stock No.:
376-2600
Distrelec Article No.:
304-07-041
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Heating Element

Element Type

Quartz

Power Rating

325W

Overall Length

123.5mm

Overall Width

62.5mm

Standards/Approvals

RoHS

Supply Voltage

230V ac

Quartz Infrared Heating Elements Enclosed Steel Body


230V ac supply voltage

Two M5 x 30mm mounting bolts on the rear

7mm leads

Suitable for medium wave infrared curing, heating and drying

Medium wave infrared energy 1.5 to 5.6 microns

Multi-Purpose Process Heaters


In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.

Note

Heaters should be mounted with the quartz tubes in the horizontal plane

Warning

These heaters shall only be used where adequate electrical, thermal and mechanical barriers are provided to prevent access to hazardous parts without the use of a tool.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy