RS PRO Heating Element, 247mm, 62.5 mm, Quartz, 500 W, 230V ac
- RS Stock No.:
- 705-4745
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$95.99
(exc. GST)
$105.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 60 unit(s) shipping from 16 November 2026
- Plus 18 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $95.99 | - |
| 5 + | $86.41 | 9% |
*price indicative
- RS Stock No.:
- 705-4745
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Element Type | Quartz | |
| Product Type | Heating Element | |
| Power Rating | 500W | |
| Overall Length | 247mm | |
| Overall Width | 62.5mm | |
| Standards/Approvals | RoHS | |
| Supply Voltage | 230V ac | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Element Type Quartz | ||
Product Type Heating Element | ||
Power Rating 500W | ||
Overall Length 247mm | ||
Overall Width 62.5mm | ||
Standards/Approvals RoHS | ||
Supply Voltage 230V ac | ||
- COO (Country of Origin):
- CN
RS PRO Heating Element, 500 W, 230 V AC
This quartz infrared heating element from RS PRO provides a fast and reliable way to heat products. The quartz tubes can reach their operating temperature in a matter of seconds, making the unit a good choice for applications where products can't be easily moved away from the heater. The tubes also cool down quickly when the power source is removed for safety when not in use. The heater includes a reflector on the rear to ensure that all the heat is radiated in the correct direction, and to provide protection to the mounting point.
For ease of installation, you can mount the heater using the two M5 bolts on the rear. This heater is ideal for light industrial work, such as applying specific amounts of heat to products. Use the heater with the quartz tubes held horizontally and with suitable barriers to prevent injury.
Features and Benefits
• Quartz element type
• Stainless steel enclosure material
• Lead length of 140 mm
• Power rating of 500 W
• Size of 247 (length) x 62.5 mm (width)
• Supply voltage of 230 V AC
Related links
- RS PRO Heating Element 62.5 mm 500 W, 230V ac
- RS PRO Heating Element 62.5 mm 300 W, 230V ac
- RS PRO Heating Element 62.5 mm 400 W, 230V ac
- RS PRO Heating Element 62.5 mm 750 W, 230V ac
- RS PRO Heating Element 62.5 mm 1 kW, 230V ac
- RS PRO Heating Element 62.5 mm 200 W, 230V ac
- RS PRO Heating Element 62.5 mm 325 W, 230V ac
- RS PRO Heating Element 62.5 mm 250 W, 230V ac
