Acim Jouanin Cartridge Heater 16 mm, 250 mm, 160 mm, 600 W, 230V ac

Get a bulk buy discount

Add 5 more to save -

View bulk pricing options

Subtotal (1 unit)*

$142.21

(exc. GST)

$156.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$142.21-
5 - 9$140.80-
10 +$138.892%

*price indicative

RS Stock No.:
374-2549
Mfr. Part No.:
H16X160X600
Brand:
Acim Jouanin
Find similar products by selecting one or more attributes.
Select all

Brand

Acim Jouanin

Product Type

Cartridge Heater

Power Rating

600W

Lead Length

250mm

Length

160mm

Diameter

16mm

Maximum Supply Voltage

230V ac

Standards/Approvals

No

Supply Voltage

230V ac

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy