Acim Jouanin Cartridge Heater 16 mm, 250 mm, 100 mm, 400 W, 230V ac
- RS Stock No.:
- 374-2482
- Mfr. Part No.:
- H16X100X400
- Brand:
- Acim Jouanin
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$115.14
(exc. GST)
$126.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $115.14 | - |
| 5 - 9 | $111.95 | 2% |
| 10 + | $110.22 | 4% |
*price indicative
- RS Stock No.:
- 374-2482
- Mfr. Part No.:
- H16X100X400
- Brand:
- Acim Jouanin
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Acim Jouanin | |
| Product Type | Cartridge Heater | |
| Power Rating | 400W | |
| Lead Length | 250mm | |
| Length | 100mm | |
| Diameter | 16mm | |
| Maximum Supply Voltage | 230V ac | |
| Standards/Approvals | No | |
| Supply Voltage | 230V ac | |
| Select all | ||
|---|---|---|
Brand Acim Jouanin | ||
Product Type Cartridge Heater | ||
Power Rating 400W | ||
Lead Length 250mm | ||
Length 100mm | ||
Diameter 16mm | ||
Maximum Supply Voltage 230V ac | ||
Standards/Approvals No | ||
Supply Voltage 230V ac | ||
- COO (Country of Origin):
- FR
Related links
- Acim Jouanin Cartridge Heater 16 mm 100 mm 230V ac
- Acim Jouanin Cartridge Heater 16 mm 200 mm 230V ac
- Acim Jouanin Cartridge Heater 16 mm 100 mm 230V ac
- Acim Jouanin Cartridge Heater 16 mm 80 mm 230V ac
- Acim Jouanin Cartridge Heater 16 mm 160 mm 230V ac
- Acim Jouanin Cartridge Heater 16 mm 160 mm 230V ac
- Acim Jouanin Cartridge Heater 10 mm 160 mm 230V ac
- Acim Jouanin Cartridge Heater 12.5 mm 100 mm 230V ac
