Acim Jouanin Cartridge Heater 12.5 mm, 250 mm, 130 mm, 600 W, 230V ac
- RS Stock No.:
- 374-2454
- Mfr. Part No.:
- H12,5X130X600
- Brand:
- Acim Jouanin
Subtotal (1 unit)*
$120.36
(exc. GST)
$132.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $120.36 |
*price indicative
- RS Stock No.:
- 374-2454
- Mfr. Part No.:
- H12,5X130X600
- Brand:
- Acim Jouanin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Acim Jouanin | |
| Product Type | Cartridge Heater | |
| Power Rating | 600W | |
| Length | 130mm | |
| Lead Length | 250mm | |
| Diameter | 12.5mm | |
| Maximum Supply Voltage | 230V ac | |
| Standards/Approvals | No | |
| Supply Voltage | 230V ac | |
| Select all | ||
|---|---|---|
Brand Acim Jouanin | ||
Product Type Cartridge Heater | ||
Power Rating 600W | ||
Length 130mm | ||
Lead Length 250mm | ||
Diameter 12.5mm | ||
Maximum Supply Voltage 230V ac | ||
Standards/Approvals No | ||
Supply Voltage 230V ac | ||
- COO (Country of Origin):
- FR
Acim Jouanin Cartridge Heater
The Acim Jouanin 600W cartridge heater has a diameter of 12.5mm and length of 130mm. It provides localised heat to a restricted work area requiring close thermal control. The cartridge heater has low/moderate watt density elements consisting of helical wire coils on ceramic former. It can also have high watt density elements with the heating element located close to the sheath that is swaged to improve heat conduction.
Features and Benefits
Ceramic end cap protecting the connection leads
Lead length is 250mm
Plasma-welded completely sealed base
Stainless steel body for applications up to maximum 750°C
Supply voltage is 230V
Very quickly raises the temperature of solid masses by conduction
Watt density is 14W/cm²
Applications
Food production
HVAC compressors
Immersion tank heating
Injection moulding manifolds
Mass spectrometry
Rubber moulding
Seal bars
Torpedo heaters for injection moulding
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- Acim Jouanin Cartridge Heater 12.5 mm 200 mm 230V ac
- Acim Jouanin Cartridge Heater 12.5 mm 100 mm 230V ac
- Acim Jouanin Cartridge Heater 12.5 mm 40 mm 230V ac
- Acim Jouanin Cartridge Heater 16 mm 160 mm 230V ac
- Acim Jouanin Cartridge Heater 0.5 in 6 in 230V ac
- Acim Jouanin Cartridge Heater 8 mm 130 mm 230V ac
- Acim Jouanin Cartridge Heater 8 mm 160 mm 230V ac
- Acim Jouanin Cartridge Heater 16 mm 80 mm 230V ac
