Acim Jouanin Cartridge Heater 8 mm, 250 mm, 160 mm, 250 W, 230V ac
- RS Stock No.:
- 231-8011
- Mfr. Part No.:
- H8x160x250
- Brand:
- Acim Jouanin
Subtotal (1 unit)*
$65.85
(exc. GST)
$72.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 37 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $65.85 |
*price indicative
- RS Stock No.:
- 231-8011
- Mfr. Part No.:
- H8x160x250
- Brand:
- Acim Jouanin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Acim Jouanin | |
| Product Type | Cartridge Heater | |
| Power Rating | 250W | |
| Length | 160mm | |
| Lead Length | 250mm | |
| Diameter | 8mm | |
| Maximum Supply Voltage | 230V ac | |
| Standards/Approvals | REACH and RoHS, EN 60335-1 | |
| Supply Voltage | 230V ac | |
| Select all | ||
|---|---|---|
Brand Acim Jouanin | ||
Product Type Cartridge Heater | ||
Power Rating 250W | ||
Length 160mm | ||
Lead Length 250mm | ||
Diameter 8mm | ||
Maximum Supply Voltage 230V ac | ||
Standards/Approvals REACH and RoHS, EN 60335-1 | ||
Supply Voltage 230V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Acim Jouanin high-charge cartridge heater allow metal parts to be heated quickly. Inserted into bores, they operate in harsh environments. It has insulation by very high purity magnesium oxide with a specific, highly compacted particle size and used flexible power cables, nickel core, siliconized fiberglass insulated. It used nickel-chrome resistance wire wound on high quality sintered magnesia bars.
Stainless steel sheath, with plasma welded end disc
Maximum temperature 350 ° C
Wattage tolerance + 5% to -10%
Related links
- Acim Jouanin Cartridge Heater 8 mm 40 mm 230V ac
- Acim Jouanin Cartridge Heater 8 mm 80 mm 230V ac
- Acim Jouanin Cartridge Heater 8 mm 130 mm 230V ac
- Acim Jouanin Cartridge Heater 16 mm 160 mm 230V ac
- Acim Jouanin Cartridge Heater 16 mm 160 mm 230V ac
- Acim Jouanin Cartridge Heater 10 mm 40 mm 230V ac
- Acim Jouanin Cartridge Heater 12.5 mm 40 mm 230V ac
- Acim Jouanin Cartridge Heater 16 mm 100 mm 230V ac
