Acim Jouanin 340 °C Band Heater, 160 W
- RS Stock No.:
- 231-8014
- Mfr. Part No.:
- L4425C16A5
- Brand:
- Acim Jouanin
Subtotal (1 unit)*
$106.62
(exc. GST)
$117.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $106.62 |
*price indicative
- RS Stock No.:
- 231-8014
- Mfr. Part No.:
- L4425C16A5
- Brand:
- Acim Jouanin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Acim Jouanin | |
| Product Type | Band Heater | |
| Power Rating | 160W | |
| Peak Temperature | 340°C | |
| Height | 25mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Acim Jouanin | ||
Product Type Band Heater | ||
Power Rating 160W | ||
Peak Temperature 340°C | ||
Height 25mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Acim Jouanin sealed mica band heater intended in particular for heating the nozzle of an injection molding machine. It used brass profile, with folded ends and material-tight technology with excluding connection termination. It is tightening by clamping tabs, M4 BTR screws and anti-rotation square nuts.
Electrical insulation by mica
Max temperature on the heater is 340 ° C
Wattage tolerance + 5% to -10%
