Acim Jouanin 340 °C Band Heater, 145 W

Subtotal (1 unit)*

$98.96

(exc. GST)

$108.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$98.96

*price indicative

RS Stock No.:
231-8013
Mfr. Part No.:
L3230C14A5
Brand:
Acim Jouanin
Find similar products by selecting one or more attributes.
Select all

Brand

Acim Jouanin

Product Type

Band Heater

Power Rating

145W

Peak Temperature

340°C

Standards/Approvals

No

Height

30mm

RoHS Status: Exempt

COO (Country of Origin):
FR
The Acim Jouanin sealed mica band heater intended in particular for heating the nozzle of an injection molding machine. It used brass profile, with folded ends and material-tight technology with excluding connection termination. It is tightening by clamping tabs, M4 BTR screws and anti-rotation square nuts.

Electrical insulation by mica

Max temperature on the heater is 340 ° C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy