Acim Jouanin Cartridge Heater 10 mm, 250 mm, 40 mm, 250 W, 230V ac

Subtotal (1 unit)*

$84.59

(exc. GST)

$93.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 146 unit(s) ready to ship from another location
  • Plus 69 unit(s) ready to ship from another location
  • Plus 46 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$84.59

*price indicative

RS Stock No.:
374-2410
Mfr. Part No.:
H10X40X250
Brand:
Acim Jouanin
Find similar products by selecting one or more attributes.
Select all

Brand

Acim Jouanin

Product Type

Cartridge Heater

Power Rating

250W

Lead Length

250mm

Length

40mm

Diameter

10mm

Maximum Supply Voltage

230V ac

Standards/Approvals

No

Supply Voltage

230V ac

COO (Country of Origin):
FR

Acim Jouanin Cartridge Heater


The Acim Jouanin 250W cartridge heater has a diameter of 10mm and length of 40mm. It provides localised heat to a restricted work area requiring close thermal control. The cartridge heater has low/moderate watt density elements consisting of helical wire coils on ceramic former. It can also have high watt density elements with the heating element located close to the sheath that is swaged to improve heat conduction.

Features and Benefits


Ceramic end cap protecting the connection leads

Lead length is 250mm

Plasma-welded completely sealed base

Stainless steel body for applications up to maximum 750°C

Supply voltage is 230V

Very quickly raises the temperature of solid masses by conduction

Watt density is 31W/cm²

Applications


Food production

HVAC compressors

Immersion tank heating

Injection moulding manifolds

Mass spectrometry

Rubber moulding

Seal bars

Torpedo heaters for injection moulding

Certifications


ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy