Recently searched

    Alpha Wire Heat Shrink Tubing, Black 0.187in Sleeve Dia. x 100ft Length 2:1 Ratio, FIT Shrink Tubing Series

    Subtotal (1 reel of 30 metres)**

    $135.94

    (exc. GST)

    $149.53

    (inc. GST)

    Add to Basket
    Select or type quantity
    11 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Reel(s)
    Per Reel
    Per Metre**
    1 +$135.94$4.531

    **price indicative

    RS Stock No.:
    278-0053
    Mfr. Part No.:
    F2213/16 BK005
    Brand:
    Alpha Wire
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Alpha Wire

    Sleeve Diameter

    0.187in

    Colour

    Black

    Shrunk Diameter

    0.093in

    Sleeve Type

    Heat Shrink Tubing

    Adhesive Lined

    No

    Shrink Ratio

    2:1

    Sleeve Length

    100ft

    Halogen Free

    No

    Series

    FIT Shrink Tubing

    Related links