Alpha Wire Heat Shrink Tubing, Yellow 0.187in Sleeve Dia. x 25X4ft Length 2:1 Ratio, FIT Shrink Tubing Series
- RS Stock No.:
- 277-8286
- Distrelec Article No.:
- 301-22-255
- Mfr. Part No.:
- F2213/16 YL103
- Brand:
- Alpha Wire
Subtotal (1 pack of 25 units)**
$118.825
(exc. GST)
$130.70
(inc. GST)
On back order for despatch 11/03/2026, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
25 + | $4.753 | $118.825 |
**price indicative
- RS Stock No.:
- 277-8286
- Distrelec Article No.:
- 301-22-255
- Mfr. Part No.:
- F2213/16 YL103
- Brand:
- Alpha Wire
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Alpha Wire | |
Sleeve Diameter | 0.187in | |
Colour | Yellow | |
Shrunk Diameter | 0.093in | |
Sleeve Type | Heat Shrink Tubing | |
Adhesive Lined | No | |
Shrink Ratio | 2:1 | |
Sleeve Length | 25X4ft | |
Halogen Free | No | |
Series | FIT Shrink Tubing | |
Select all | ||
---|---|---|
Brand Alpha Wire | ||
Sleeve Diameter 0.187in | ||
Colour Yellow | ||
Shrunk Diameter 0.093in | ||
Sleeve Type Heat Shrink Tubing | ||
Adhesive Lined No | ||
Shrink Ratio 2:1 | ||
Sleeve Length 25X4ft | ||
Halogen Free No | ||
Series FIT Shrink Tubing | ||
Related links
- Alpha Wire Heat Shrink Tubing FIT Shrink Tubing Series
- Alpha Wire Heat Shrink Tubing FIT Shrink Tubing Series
- Alpha Wire Heat Shrink Tubing FIT Shrink Tubing Series
- Alpha Wire Heat Shrink Tubing FIT Shrink Tubing Series
- Alpha Wire Heat Shrink Tubing FIT Shrink Tubing Series
- Alpha Wire Heat Shrink Tubing FIT Shrink Tubing Series
- Alpha Wire Heat Shrink Tubing FIT Shrink Tubing Series
- Alpha Wire Heat Shrink Tubing FIT Shrink Tubing Series