Alpha Wire Heat Shrink Tubing, Black 0.187in Sleeve Dia. x 4ft Length 2:1 Ratio, FIT Shrink Tubing Series
- RS Stock No.:
- 276-9798
- Mfr. Part No.:
- F1053/16 BK005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$251.85
(exc. GST)
$277.04
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $251.85 | $8.395 |
*price indicative
- RS Stock No.:
- 276-9798
- Mfr. Part No.:
- F1053/16 BK005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Sleeve Diameter | 0.187in | |
| Colour | Black | |
| Shrunk Diameter | 0.093in | |
| Sleeve Type | Heat Shrink Tubing | |
| Shrink Ratio | 2:1 | |
| Sleeve Length | 4ft | |
| Halogen Free | No | |
| Series | FIT Shrink Tubing | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Sleeve Diameter 0.187in | ||
Colour Black | ||
Shrunk Diameter 0.093in | ||
Sleeve Type Heat Shrink Tubing | ||
Shrink Ratio 2:1 | ||
Sleeve Length 4ft | ||
Halogen Free No | ||
Series FIT Shrink Tubing | ||
RoHS Status: Exempt
The Alpha Wire heat shrinkable tubing is made from irradiated PVC.
Temperature range -20 to 105 degree celsius
Tensile strength 3000psi
Tensile strength 3000psi
Related links
- Alpha Wire Heat Shrink Tubing FIT Shrink Tubing Series
- Alpha Wire Heat Shrink Tubing FIT Shrink Tubing Series
- Alpha Wire Heat Shrink Tubing FIT Shrink Tubing Series
- Alpha Wire Heat Shrink Tubing FIT Shrink Tubing Series
- Alpha Wire Heat Shrink Tubing FIT Shrink Tubing Series
- Alpha Wire Heat Shrink Tubing FIT Shrink Tubing Series
- Alpha Wire Heat Shrink Tubing FIT Shrink Tubing Series
- Alpha Wire Heat Shrink Tubing FIT Shrink Tubing Series
