Alpha Wire Heat Shrink Tubing, Blue 0.187 in Sleeve Dia. x 4ft Length 2:1 Ratio, FIT Shrink Tubing Series
- RS Stock No.:
- 277-8283
- Distrelec Article No.:
- 304-41-355
- Mfr. Part No.:
- F2213/16 BL103
- Brand:
- Alpha Wire
Subtotal (1 pack of 25 units)*
$126.25
(exc. GST)
$139.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | $5.05 | $126.25 |
*price indicative
- RS Stock No.:
- 277-8283
- Distrelec Article No.:
- 304-41-355
- Mfr. Part No.:
- F2213/16 BL103
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Sleeve Diameter | 0.187in | |
| Product Type | Heat Shrink Tubing | |
| Colour | Blue | |
| Shrunk Diameter | 0.093in | |
| Shrink Ratio | 2:1 | |
| Sleeve Length | 4ft | |
| Material | Cross Linked Polyolefin | |
| Halogen Free | No | |
| Standards/Approvals | CSA, UL | |
| Series | FIT Shrink Tubing | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Sleeve Diameter 0.187in | ||
Product Type Heat Shrink Tubing | ||
Colour Blue | ||
Shrunk Diameter 0.093in | ||
Shrink Ratio 2:1 | ||
Sleeve Length 4ft | ||
Material Cross Linked Polyolefin | ||
Halogen Free No | ||
Standards/Approvals CSA, UL | ||
Series FIT Shrink Tubing | ||
RoHS Status: Exempt
The Alpha Wire heat shrinkable tubing offers a reliable way to protect and seal terminations or add additional mechanical ruggedness. FIT preferred heat shrink products are made from premium compounds under the tightest manufacturing controls. This means FIT will consistently have excellent physical characteristics such as low longitudinal shrinkage and wide temperature ranges while providing an elegant appearance when used alone or on OEM equipment.
RoHS and REACH compliant
Made of cross linked polyolefin
Related links
- Alpha Wire Heat Shrink Tubing FIT Shrink Tubing Series
- Alpha Wire Heat Shrink Tubing FIT Shrink Tubing Series
- Alpha Wire Heat Shrink Tubing FIT Shrink Tubing Series
- Alpha Wire Heat Shrink Tubing FIT Shrink Tubing Series
- Alpha Wire Heat Shrink Tubing FIT Shrink Tubing Series
- Alpha Wire Heat Shrink Tubing FIT Shrink Tubing Series
- Alpha Wire Heat Shrink Tubing FIT Shrink Tubing Series
- Alpha Wire Heat Shrink Tubing FIT Shrink Tubing Series
