uvex Lime Ear Plug Dispenser Ear Plugs
- RS Stock No.:
- 237-4587
- Mfr. Part No.:
- WP-CD
- Brand:
- uvex
Subtotal (1 bag of 50 units)*
$198.72
(exc. GST)
$218.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $198.72 | $3.974 |
*price indicative
- RS Stock No.:
- 237-4587
- Mfr. Part No.:
- WP-CD
- Brand:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Ear Plug Dispenser | |
| Sub Type | Ear Plugs | |
| Colour | Lime | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Ear Plug Dispenser | ||
Sub Type Ear Plugs | ||
Colour Lime | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SE
The Uvex whisper +, are reusable earplugs. It is easy-to-clean reusable corded earplugs. The smooth, dirt-repellent surface can be easily cleaned using soap and water. With the cord, the earplugs are conveniently on hand and can be worn comfortably around the neck The colour is lime and it comes with cord. SLC80 is 22 dB, Class 4.
Easy-to-clean reusable corded earplugs
Smooth, dirt-repellent surface can be easily cleaned using soap and water
Related links
- uvex Blue Transparent Ear Plug Dispenser Ear Plugs for use with XF-PBCF-PB
- Portwest Black Ear Plug Dispenser Ear Plugs
- 3M E.A.R Blue Ear Plug Dispenser Ear Plugs for use with 1100 Earplugs Classic Superfit Earplugs, E
- Honeywell Safety Black Ear Plug Dispenser Ear Plug Dispenser for use with Bilsom 303S
- Honeywell Safety Yellow, Pink Ear Plug Dispenser Dispenser
- uvex Grey Ear Plug Dispenser Dispenser
- Honeywell Black Ear Plug Dispenser Dispenser for use with Earplug
- uvex x-act Series Lime Reusable Ear Plugs 50
