uvex x-act Series Lime Reusable Ear Plugs 50
- RS Stock No.:
- 237-4588
- Mfr. Part No.:
- XA-CD
- Brand:
- uvex
Subtotal (1 bag of 50 units)*
$176.77
(exc. GST)
$194.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $176.77 | $3.535 |
*price indicative
- RS Stock No.:
- 237-4588
- Mfr. Part No.:
- XA-CD
- Brand:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Number of Pairs | 50 | |
| Product Type | Ear Plugs | |
| Reusable/Disposable | Reusable | |
| Sub Type | Corded | |
| Standards/Approvals | AS/NZS 1270 | |
| Series | x-act | |
| Colour | Lime | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Number of Pairs 50 | ||
Product Type Ear Plugs | ||
Reusable/Disposable Reusable | ||
Sub Type Corded | ||
Standards/Approvals AS/NZS 1270 | ||
Series x-act | ||
Colour Lime | ||
- COO (Country of Origin):
- SE
The Uvex xact-fit is a Disposable earplugs uniquely shaped to match the anatomy of the ear canal. The Tapered plug shape ensures natural, pressure free fit of maximising comfort and protection levels. The Left / right pod carriers simplify fitting and ensure accurate fit every-time. The Replacement earplugs can be dispensed through the standard uvex wall mounted dispenser unit. The Sealed PU foam reduces the potential for contamination. It has an adjustable neck cord can be altered to wearers requirements for increased safety. This Uvex xact-fit plugs comes with reusable pin. The colour of this plugs is lime. SLC80 is 22 dB, Class 4.
Sealed PU foam reduces the potential for contamination
Adjustable neck cord can be altered to wearers requirements for increased safety
Related links
- uvex Whisper Series Reusable Ear Plugs, 30 dB Rated 50
- uvex 22240 Series Blue Reusable Ear Plugs, 26 dB Rated 50
- Portwest EP04O Series Orange Reusable Ear Plugs 50
- Coverguard 30213 Series Yellow Reusable Ear Plugs, 30 dB Rated 50
- Honeywell Safety Smartfit Detectable Series Blue Reusable Ear Plugs, 30 dB Rated Metal Detectable 50
- uvex Lime Ear Plug Dispenser Ear Plugs
- uvex uvex xact-fit Series Lime Disposable Ear Plugs 250
- uvex uvex xact-fit multi S Series Transparent Reusable Ear Plugs, 26 dB Rated 400
