Honeywell Safety Yellow, Pink Ear Plug Dispenser Dispenser

Subtotal (1 unit)*

$640.85

(exc. GST)

$704.94

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 8 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$640.85

*price indicative

RS Stock No.:
104-0909
Mfr. Part No.:
3301273
Brand:
Honeywell Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Safety

Sub Type

Dispenser

Product Type

Ear Plug Dispenser

Colour

Yellow, Pink

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
MX

Light Source LS 500 Ear Plugs


The Light Source LS 500 earplug dispenser is made from anodised aluminium and designed to be wall mounted. The LS 500 is quick and easy to use dispensing earplugs with a simple turn of a handle. The system ensures that earplugs are dispensed hygienically and economically. The Light Source dispenser if ideal for use within large factories and process industries that require no tolerance for packaging waste. The dispenser only dispenses uncorded earplugs.

FEATURES and BENEFITS:


Made from anodised aluminium

Wall mounted

Handle system for dispensing earplugs

For use with uncorded earplugs

User-friendly

Hygienic

Economical

No packaging waste

Holds 500 pairs of uncorded earplugs

Weight of dispenser 6 lbs 10 oz (2.76 kg)

REFILLS FOR LS 500:


Matrix

Max

Max Life

Laser Lite

Multi-Max

Quiet

APPLICATIONS:


Factories

Process industries

General industry

Approvals

EC Category PPE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy