Honeywell Safety IMPACT In-Ear PRO Blue Wireless On Ear Headset
- RS Stock No.:
- 286-4803
- Mfr. Part No.:
- 1034110-IE
- Brand:
- Honeywell Safety
Subtotal (1 box of 5 units)**
$1,473.39
(exc. GST)
$1,620.73
(inc. GST)
5 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Box(es) | Per Box | Per unit** |
---|---|---|
1 + | $1,473.39 | $294.678 |
**price indicative
- RS Stock No.:
- 286-4803
- Mfr. Part No.:
- 1034110-IE
- Brand:
- Honeywell Safety
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Honeywell Safety | |
Headphone Type | On Ear Headset | |
Wired/Wireless | Wireless | |
Colour | Blue | |
Sound Pressure Level | 82dB | |
Model | IMPACT In-Ear PRO | |
Select all | ||
---|---|---|
Brand Honeywell Safety | ||
Headphone Type On Ear Headset | ||
Wired/Wireless Wireless | ||
Colour Blue | ||
Sound Pressure Level 82dB | ||
Model IMPACT In-Ear PRO | ||
Related links
- Honeywell Safety IMPACT In-Ear PRO Orange Wireless Bluetooth On Ear Headset
- Honeywell Safety IMPACT In-Ear PRO Black Wireless USB C On Ear Headset
- Honeywell Safety IMPACT In-Ear PRO Orange On Ear Headset
- Honeywell Safety IMPACT In-Ear PRO Wireless Listen Only Ear Defender with Ear Plug Blue
- Honeywell Safety IMPACT In-Ear PRO Wireless Listen Only Ear Defender with Ear Plug, 30dB
- Honeywell Safety IMPACT In-Ear PRO Series Black Reusable Unattached Ear Plugs 10Pair Pairs
- Honeywell Safety Black Ear Tips for use with Impact In-Ear Pro
- Sennheiser IMPACT 1060T Black Wireless On Ear Headset