Coverguard 5YOR160 Green, Yellow, Black, White Hi-Vis, Waterproof Unisex Bodywarmer, 3XL

Subtotal (1 unit)*

$134.64

(exc. GST)

$148.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$134.64

*price indicative

RS Stock No.:
275-9660
Mfr. Part No.:
5YOR16000M
Brand:
Coverguard
Find similar products by selecting one or more attributes.
Select all

Brand

Coverguard

Size

3XL

Product Type

Bodywarmer

Gender

Unisex

Sub Type

Waistcoat

Outer Material

100% Polyester

Number of Pockets

2

Series

5YOR160

Closure Type

Zip

Resistance Features

Hi-Vis, Waterproof

Colour

Green, Yellow, Black, White

Standards/Approvals

EN ISO 20471:2013/A1:2016

Sleeve Type

Sleeveless

RoHS Status: Exempt

COO (Country of Origin):
CN
The Coverguard Body warmer offers both style and practicality with its high collar for added warmth and a central zipper closure for ease of wear. The cuffs feature elasticated bias on the armholes and bottom, ensuring a comfortable fit. Multiple pockets provide convenient storage options, including a zipped chest pocket under piping on the FLUO SIDE, and two lower zipped pockets under piping on the SIDES, offering both functionality and design.

Reversible

Antifouling yokes

Segmented bands

High visibility garments

Robust and waterproof fabric

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy