Yealink 1308182 Black Over The Head
- RS Stock No.:
- 840-954
- Mfr. Part No.:
- 1308182
- Brand:
- Yealink
N
Subtotal (1 unit)*
$137.58
(exc. GST)
$151.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $137.58 |
*price indicative
- RS Stock No.:
- 840-954
- Mfr. Part No.:
- 1308182
- Brand:
- Yealink
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yealink | |
| Product Type | Headset | |
| Colour | Black | |
| Noise Cancelling Technology | Yes | |
| Noise Cancelling Microphone | Yes | |
| Headset Design | Over The Head | |
| Speaker Frequency Range | 20 Hz → 20 KHz | |
| Model Number | 1308182 | |
| Select all | ||
|---|---|---|
Brand Yealink | ||
Product Type Headset | ||
Colour Black | ||
Noise Cancelling Technology Yes | ||
Noise Cancelling Microphone Yes | ||
Headset Design Over The Head | ||
Speaker Frequency Range 20 Hz → 20 KHz | ||
Model Number 1308182 | ||
- COO (Country of Origin):
- CN
The Yealink headset offers a professional USB wired solution, crafted for all-day comfort and featuring Advanced noise-cancelling technology that enhances focus and productivity whether in the office or at home.
Designed with Advanced three-microphone noise cancellation technology for improved call clarity
Tested for optimal stability and comfort through extensive ergonomic research
Plug-and-play functionality for quick compatibility with various phones and PC devices
Supports dynamic EQ for a superior audio experience in both call and music modes
