Yealink 1308242 Black Over The Head

N

Subtotal (1 unit)*

$125.43

(exc. GST)

$137.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$125.43

*price indicative

RS Stock No.:
840-955
Mfr. Part No.:
1308242
Brand:
Yealink
Find similar products by selecting one or more attributes.
Select all

Brand

Yealink

Product Type

Headset

Colour

Black

Noise Cancelling Technology

Yes

Noise Cancelling Microphone

Yes

Speaker Frequency Range

20 Hz → 20 KHz

Headset Design

Over The Head

Audio Type

Mono

Model Number

1308242

COO (Country of Origin):
CN
The Yealink USB wired headset provides professional audio quality and superior comfort for prolonged use, making it Ideal for both office and remote work environments.

Three-microphone noise cancellation ensures your voice is crystal clear during calls

Ergonomically designed for comfort, offering optimal stability for long periods of wear

Plug-and-play functionality makes it compatible with a wide range of USB devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy