Yealink 1308165 Black Over The Head
- RS Stock No.:
- 840-953
- Mfr. Part No.:
- 1308165
- Brand:
- Yealink
N
Subtotal (1 unit)*
$105.20
(exc. GST)
$115.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $105.20 |
*price indicative
- RS Stock No.:
- 840-953
- Mfr. Part No.:
- 1308165
- Brand:
- Yealink
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yealink | |
| Product Type | Headset | |
| Colour | Black | |
| Noise Cancelling Technology | Yes | |
| Noise Cancelling Microphone | Yes | |
| Headset Design | Over The Head | |
| Audio Type | Mono | |
| Speaker Frequency Range | 20 Hz → 20 KHz | |
| Model Number | 1308165 | |
| Select all | ||
|---|---|---|
Brand Yealink | ||
Product Type Headset | ||
Colour Black | ||
Noise Cancelling Technology Yes | ||
Noise Cancelling Microphone Yes | ||
Headset Design Over The Head | ||
Audio Type Mono | ||
Speaker Frequency Range 20 Hz → 20 KHz | ||
Model Number 1308165 | ||
- COO (Country of Origin):
- CN
The Yealink USB wired headset provides exceptional audio quality for professional communication and immersive music listening, featuring Advanced noise-cancellation technology for clear conversations.
35 mm speaker delivers brilliant audio quality for calls and music
Dual noise-cancellation microphones enhance conversation clarity and filter background noise
Lightweight and ergonomic design ensures comfort for extended wear
Plug-and-play USB connectivity allows seamless integration with major UC platforms
Busylight feature alerts others when in a call to minimise distractions
