Petzl E069CA00 Head Torch 450 lm ARIA 1R Range 75 m

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$101.48

(exc. GST)

$111.63

(inc. GST)

RS Stock No.:
251-7311
Mfr. Part No.:
E069CA00
Brand:
Petzl
Find similar products by selecting one or more attributes.
Select all

Brand

Petzl

Battery Type

Rechargeable

Product Type

Head Torch

Rechargeable

Yes

Luminous Flux

450lm

Hazardous Area Certification

No

IP Rating

IP67

Run Time

2 → 110 h

Number of Batteries

1

Series

ARIA 1R

Beam Type

Flood

Helmet Mountable

Yes

Adjustable Head Strap

Yes

Battery/charging indicator

Yes

Beam Distance

75m

Battery Supplied

Yes

Dual Power

Yes

Colour

Black, Yellow

Weight

94g

Standards/Approvals

UKCA, CE

RoHS Status: Exempt

COO (Country of Origin):
MY
The Petzl compact, durable, and waterproof headlamp designed for proximity lighting. Casting 450 lumens, the compact and rechargeable ARIA 1R headlamp was specifically designed to be used by tradespeople and maintenance professionals. Durable, it is fall and impact resistant. It is also waterproof and dustproof, making it suitable for various work conditions.

Durable construction: the lamp is impact resistant (IK07) and fall resistant (up to 2 meters)

Dustproof and waterproof (IP67)

Wide, uniform beam, providing comfortable lighting for close-range work

Three white lighting levels: MAX BURN TIME, STANDARD (better power/burn time balance), and MAX POWER

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy