CK T9621 LED Head Torch 200 lm 200 m

Subtotal (1 unit)*

$90.00

(exc. GST)

$99.00

(inc. GST)

Add to Basket
Select or type quantity
Being discontinued
  • Final 1 unit(s), ready to ship from another location
Units
Per unit
1 +$90.00

*price indicative

RS Stock No.:
796-300
Mfr. Part No.:
T9621
Brand:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Head Torch

Rechargeable

No

Lamp Type

LED

Luminous Flux

200lm

Housing Material

Aluminium

Hazardous Area Certification

No

IP Rating

IPX4

Number of Batteries

3

Run Time

10 hrs

Beam Type

Spot to Flood

Battery Supplied

No

Adjustable Head Strap

Yes

Beam Distance

200m

Battery Size

AA

COO (Country of Origin):
CN
The CK LED head torch is a high performance lighting tool designed for demanding tasks requiring strong and adjustable illumination. It features a 200 lumen Cree XM L T6 LED with a slide focus mechanism for quick transition from spot to flood beam.

Rapid slide focus from spot to flood

Beam range up to 200 m

Water and dirt resistant IPX4 rated

Battery life 4 hours high 10 hours dimmed

Uses 3 x AA batteries

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy