Nebo NEB-HLP-0007-H LED Head Torch 1000 lm 120 M Range

Subtotal (1 unit)*

$118.08

(exc. GST)

$129.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
  • Plus 17 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$118.08

*price indicative

RS Stock No.:
683-307
Mfr. Part No.:
NEB-HLP-0007-H
Brand:
Nebo
Find similar products by selecting one or more attributes.
Select all

Brand

Nebo

Rechargeable

Yes

Battery Type

Lithium-ion

Product Type

Head Torch

Lamp Type

LED

Luminous Flux

1000lm

Hazardous Area Certification

No

Series

120 M

Standards/Approvals

RoHS

COO (Country of Origin):
CN

NEBO EINSTEIN™ 1000 LUMEN HEADTORCH


The Einstein™ 1000 by NEBO is a low-profile, Compact 1,000 lumen headlamp with 5 light modes featuring Flex power. Use the included rechargeable battery or 2 x CR123A batteries.

Features and Benefits


• Compact and lightweight
• Durable ABS and aluminium construction
• Water resistant (IPX4)
• Turbo mode included
• Flex Power

Modes


• Turbo (1,000 lumens): 10 second intervals / 120 meters
• High (350 lumens): 3 hours / 55 meters
• Medium (150 lumens): 6 hours / 50 meters
• Low (10 lumens): 18 hours / 14 meters
• Red (5 lumens): 12 hours / 1 meters

Included Accessories


• Li-ion 18650 rechargeable battery
• One size fits all head strap
• USB-C charging cable

Battery Information


• Powered by 1x Li-ion 2200mAh 3.7v or 2xCR123A batteries

NEBO - UNLIMITED POSSIBILITIES


At NEBO, we believe that breakthroughs and big ideas always require unconventional thinking. Having sold over 30 million of the world’s best-selling lines of innovative, consumer-friendly flashlights and power products, we never stop creating. We dream, design and produce our products, seeing them through every phase of development.

We continually innovate so that we can offer the highest quality LED lighting and power products at the best price, so that you can keep making and doing.

Warning

• Only use this device for intended purpose.
• Do not shine the light directly in someone’s eyes.
• If the light beam does shine directly in your eye, look away immediately.
• Do not use any magnifying instruments that could concentrate the light beam.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy