Nebo NEB-0021-G Head Torch 600 lm CSI Quattro Range 54 m

Unavailable
RS will no longer stock this product.
RS Stock No.:
626-088
Mfr. Part No.:
NEB-0021-G
Brand:
Nebo
Find similar products by selecting one or more attributes.
Select all

Brand

Nebo

Battery Type

Alkaline

Product Type

Head Torch

Rechargeable

Yes

Luminous Flux

600lm

Housing Material

ABS Plastic

IP Rating

IPX4

Run Time

2 h

Number of Batteries

3

Series

CSI Quattro

Beam Type

Flood

Helmet Mountable

Yes

Battery Supplied

Yes

Battery/charging indicator

No

Adjustable Head Strap

Yes

Dual Power

No

Beam Distance

54m

Colour

Green

Battery Size

AAA

Weight

68g

Head Diameter

33mm

Wireless Charging

No

COO (Country of Origin):
CN
The Nebo CurvBeam 600 Flex headlamp is designed for active users seeking an optimal blend of comfort, performance and versatility to see near, far and wide! Featuring a curved 180-degree floodlight, you can experience the night similar to how you experience your day with more balanced lighting that makes it easier for your eyes to adjust and focus. The flexible C•O•B LED band provides a diffused beam allowing you to use your peripheral vision and helps avoid the contrast of dark shadows and overlit areas typically experienced with traditional spot headlamps.

Soft Headband Liner

Universal Sizing

IPX4 Water-resistant Rating

Compact, Lightweight & Impact-resistant

Aluminum, TPR and ABS Polymer Construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy