Schneider Electric AEP-LF01-S1000 LED Head Torch 60 lm Mobiya Front Range
- RS Stock No.:
- 466-547
- Mfr. Part No.:
- AEP-LF01-S1000
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$43.40
(exc. GST)
$47.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.40 |
*price indicative
- RS Stock No.:
- 466-547
- Mfr. Part No.:
- AEP-LF01-S1000
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Head Torch | |
| Rechargeable | Yes | |
| Battery Type | Lithium-Polymer | |
| Lamp Type | LED | |
| Luminous Flux | 60lm | |
| Hazardous Area Certification | No | |
| IP Rating | IP54 | |
| Series | Mobiya Front | |
| Standards/Approvals | LM-79, SONCAP, SABS, CE | |
| Weight | 96g | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Head Torch | ||
Rechargeable Yes | ||
Battery Type Lithium-Polymer | ||
Lamp Type LED | ||
Luminous Flux 60lm | ||
Hazardous Area Certification No | ||
IP Rating IP54 | ||
Series Mobiya Front | ||
Standards/Approvals LM-79, SONCAP, SABS, CE | ||
Weight 96g | ||
- COO (Country of Origin):
- CN
The Schneider Electric Mobiya Front is a lightweight, wearable, and rechargeable lighting device with versatile mounting options. It includes an SOS safety function (safe operating stop). The rated supply voltage for battery charging is 5 V DC, with a luminous flux of 60 lm. It has a battery capacity of 0.5 Ah at 3.7 V, using a Li-Poly (Lithium-Polymer) battery. The device features an integrated USB port for connection and charging at 5 V DC.
IP degree of protection IP54
Product certifications CE, SONCAP, SABS and LM-79
Related links
- Petzl E78AHB 2 RS ATEX LED Head Torch 60 lm 15 m Range
- Petzl TIKKINA LED Head Torch Blue 60 lm
- Nightsearcher LED Head Torch 200 lm
- Nightsearcher LED Head Torch Black 550 lm
- CK T9621 LED Head Torch 200 lm 200 m
- Energizer 7638900375718 LED Head Torch 600 lm 140 m
- Peli LED Head Torch Black 100 lm
- Petzl LED Head Torch Blue 140 lm
