S2CEB Optical HDMI Cord series, 30 m 4K HDMI Cable, - Male HDMI to Male HDMI, HDMI 2.0, Black
- RS Stock No.:
- 259-2275
- Mfr. Part No.:
- CHDMIOPT30
- Brand:
- S2CEB
This image is representative of the product range
Subtotal (1 unit)*
$586.18
(exc. GST)
$644.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $586.18 |
*price indicative
- RS Stock No.:
- 259-2275
- Mfr. Part No.:
- CHDMIOPT30
- Brand:
- S2CEB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | S2CEB | |
| Product Type | HDMI Cable | |
| Length | 30m | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | HDMI 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Series | Optical HDMI Cord | |
| Standards/Approvals | No | |
| Maximum Resolution | 4K | |
| Select all | ||
|---|---|---|
Brand S2CEB | ||
Product Type HDMI Cable | ||
Length 30m | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version HDMI 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Series Optical HDMI Cord | ||
Standards/Approvals No | ||
Maximum Resolution 4K | ||
- COO (Country of Origin):
- CN
The S2Ceb-Groupe Cae optical HDMI2.0 cord is ideal for audio-visual installation. It supports a wide range of resolutions up to 4K@60Hz (color space 4:4:4) 3D and Deep color. Supports Multi-channel audio, Dolby True HD, DTS-HD Master Audio. It is compatible with HDMI 2.0 standard: EDID,CEC,HDCP (2.2), HDR (High Dynamic Range), HEC, ARC etc. Power supply included if needed.
No loss of signal – delivering crystal clear digital images instantly
The direction of the signal is clearly indicated on the connectors (source, display)
Support 18Gb/s
Removable HDMI connector for passage through electrical ducts (detachable protective cap with wire pull hook)
- RS Stock No. 2592276
- Mfr. Part No. CHDMIOPT50
Each
$753.65
- RS Stock No. 2592274
- Mfr. Part No. CHDMIOPT20
Each
$521.06
- RS Stock No. 0277315
- Mfr. Part No. HD2AP-10M-HDMI-CABLE
Each
$527.06
- RS Stock No. 0473431
- Mfr. Part No. HDMI2-CABLE-4K60-3M
Each
$38.97
Related links
- S2Ceb-Groupe Cae Optical HDMI Cord series - Male HDMI to Male HDMI Black
- S2Ceb-Groupe Cae Optical HDMI Cord series - Male HDMI to Male HDMI Black
- S2Ceb-Groupe Cae HDMI Cord series - Male Unterminated to Male HDMI Black
- S2Ceb-Groupe Cae HDMI Cord series - Male Unterminated to Male HDMI Black
- S2Ceb-Groupe Cae HDMI Cord series - Male HDMI HDMI 2.0, Black
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black
- StarTech.com RHDMM series - Male HDMI to Male HDMI Black
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black










